Qantek QX8T50B25.00000B50TT Crystal oscillator DIP 8 HCMOS 25MHz 13.21x13.21x5

MPN
QX8T50B25.00000B50TT
Brand
Qantek
EAN-13
2050001861863
Order Code
19-6302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Qantek QX8T50B25.00000B50TT is a precision crystal oscillator encapsulated in a dual in-line package, designed to deliver a stable clock signal at a frequency of 25 MHz. This HCMOS-compatible device measures 13.21 mm by 13.21 mm with a height of 5 mm, making it suitable for compact and space-constrained applications. Utilising a quartz resonator, it offers high-frequency stability and low phase noise, essential for applications requiring precise timing, such as communication systems, microcontrollers, and digital circuits. As a product in Qanteks line-up, the QX8T50B25.00000B50TT provides engineers with a reliable solution for ensuring synchronised operation in electronic systems.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 25.000MHz
Frequency Stablity 50ppm
Package Type DIP 8
Content 1
Dimensions (L x W x H) 13.21 x 13.21 x 5.08 mm
Fall Time 6ns
Fan-out 50pF
Height 5.08mm
Length 13.21mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 6ns
Symmetry 45/55 %
Width 13.21mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot