Qantek QX8T50B24.00000B50TT Crystal oscillator DIP 8 HCMOS 24.000 MHz 1 pc

MPN
QX8T50B24.00000B50TT
Brand
Qantek
EAN-13
2050001861849
Order Code
19-6301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Qantek QX8T50B24.00000B50TT is a high-precision crystal oscillator designed for applications requiring stable frequency control. Offering a resonance frequency of 24.000 MHz, this component is housed in a robust DIP-8 package, suitable for through-hole mounting on electronic circuit boards. It utilises an HCMOS output, ensuring compatibility with a wide range of digital systems, and is ideal for use in telecommunications, computing, and other electronic systems requiring precise timing solutions. The QX8T50B24.00000B50TT provides consistent performance with low jitter, making it a reliable choice for engineers seeking to optimise the stability and accuracy of their electronic designs.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 24.000MHz
Frequency Stablity 50ppm
Package Type DIP 8
Content 1
Dimensions (L x W x H) 13.21 x 13.21 x 5.08 mm
Fall Time 10ns
Fan-out 50pF
Height 5.08mm
Length 13.21mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 10ns
Symmetry 45/55 %
Width 13.21mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot