Qantek QX8T50B16.00000B50TT Crystal oscillator DIP 8 HCMOS 16MHz 13.21x13.21x5

Qantek QX8T50B16.00000B50TT Crystal oscillator DIP 8 HCMOS 16MHz 13.21x13.21x5

MPN
QX8T50B16.00000B50TT
Brand
Qantek
EAN-13
2050001861801
Order Code
19-6299
Country of Origin
China

Discontinued


Qanteks QX8T50B16.00000B50TT is a quartz crystal oscillator housed in a Dual Inline Package (DIP) with dimensions of 13.21 mm by 13.21 mm by 5 mm. It operates at a resonance frequency of 16 MHz, utilising HCMOS configuration to deliver accurate timing and frequency control within electronic circuits. This robust oscillator is constructed to meet the demands of various engineering applications, including signal processing, telecommunications, and microprocessor clock generation. The QX8T50B16.00000B50TT, with its reliable quartz technology, ensures high precision and stability, making it suitable for environments where timing accuracy and reliability are critical.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 16.000MHz
Frequency Stablity 50ppm
Package Type DIP 8
Content 1
Dimensions (L x W x H) 13.21 x 13.21 x 5.08 mm
Fall Time 10ns
Fan-out 50pF
Height 5.08mm
Length 13.21mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 10ns
Symmetry 45/55 %
Width 13.21mm

Alternatives (2)


Trustpilot