Qantek QX14T50B8.000000B50TT Crystal oscillator DIP 14 HCMOS 8.000 MHz

MPN
QX14T50B8.000000B50TT
Brand
Qantek
EAN-13
2050001861467
Order Code
19-6296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Qantek QX14T50B8.000000B50TT, a precision-engineered quartz crystal oscillator, offers robust performance in frequency reference applications. This DIP-14 packaged HCMOS oscillator reliably generates a stable 8.000 MHz output, making it ideal for use in communication systems, digital circuits, and microcontrollers requiring consistent clock signals. The oscillator's quartz crystal technology ensures a high level of accuracy and low phase noise, essential for maintaining signal integrity in sensitive electronic applications. With its standardised form factor, it easily fits into a wide range of circuit designs, providing flexibility and efficiency for engineers working on both new and existing projects.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 8.000MHz
Frequency Stablity 50ppm
Package Type DIP 14
Content 1
Dimensions (L x W x H) 20.8 x 13.2 x 5.08 mm
Fall Time 10ns
Fan-out 50pF
Height 5.08mm
Length 20.8mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 10ns
Symmetry 45/55 %
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot