Qantek QX14T50B50.00000B50TT Crystal oscillator DIP 14 HCMOS 50MHz 1pc

MPN
QX14T50B50.00000B50TT
Brand
Qantek
EAN-13
2050001861641
Order Code
19-6295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Qantek's QX14T50B50.00000B50TT is a crystal oscillator housed in a DIP 14 package, designed for applications requiring a stable and precise clock signal at a frequency of 50 MHz. This HCMOS-compatible device operates with quartz crystal technology, providing reliable performance in electronic circuits where a fixed oscillation frequency is critical. It is commonly used in telecommunications, computing, and instrumentation systems to ensure accurate timing and synchronisation. The oscillator offers stable resonance frequency characteristics, making it ideal for deployment in complex circuits that demand high precision and stability. This component exemplifies robustness and accuracy, key factors for its application in both consumer electronics and industrial devices.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 50.000MHz
Frequency Stablity 50ppm
Package Type DIP 14
Content 1
Dimensions (L x W x H) 20.8 x 13.2 x 5.08 mm
Fall Time 6ns
Fan-out 50pF
Height 5.08mm
Length 20.8mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 6ns
Symmetry 45/55 %
Width 13.2mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot