Qantek QX14T50B3.686400B50TT Crystal oscillator DIP HCMOS 3.6864 MHz 1 pc

Qantek QX14T50B3.686400B50TT Crystal oscillator DIP HCMOS 3.6864 MHz 1 pc

MPN
QX14T50B3.686400B50TT
Brand
Qantek
EAN-13
2050001861405
Order Code
19-6292
Country of Origin
China
View Full Product Range (19)

Discontinued


Qantek's QX14T50B3.686400B50TT is a crystal oscillator designed to deliver stable and precise electric signals with a nominal frequency of 3.6864 MHz, housed in a dual in-line package (DIP) format. This HCMOS-compatible oscillator employs quartz technology to maintain a consistent resonance frequency, ensuring reliable performance in time-sensitive applications. Commonly used in communications equipment, computing systems, and various industrial automation tasks, it provides a dependable timing solution with seamless integration into existing electronic designs. It is particularly valued for its ability to produce a consistent oscillatory output necessary for clock generation and frequency synthesis within complex circuits.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 3.6864MHz
Frequency Stablity 50ppm
Package Type DIP 14
Content 1
Dimensions (L x W x H) 20.8 x 13.2 x 5.08 mm
Fall Time 10ns
Fan-out 50pF
Height 5.08mm
Length 20.8mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 10ns
Symmetry 45/55 %
Width 13.2mm

Alternatives (2)


Trustpilot