Qantek QX14T50B2.457600B50TT Crystal oscillator 2.4576 MHz DIP 14 HCMOS

MPN
QX14T50B2.457600B50TT
Brand
Qantek
EAN-13
2050001861399
Order Code
19-6291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Qantek QX14T50B2.457600B50TT is a highly precise crystal oscillator operating at a frequency of 2.4576 MHz, encapsulated in a dual in-line package (DIP 14) that adheres to HCMOS logic levels. Designed for stability and reliability, this quartz crystal oscillator is instrumental in applications that require precision timing and frequency control, such as clock generation in microprocessors, frequency synthesisers, and communication systems. Its robust construction and accurate resonance frequency make it ideal for use in electronics where precise oscillation frequencies are crucial. The component serves as a fundamental building block in many digital and radio frequency circuits, ensuring consistent performance across a range of environmental conditions.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 2.4576MHz
Frequency Stablity 50ppm
Package Type DIP 14
Content 1
Dimensions (L x W x H) 20.8 x 13.2 x 5.08 mm
Fall Time 10ns
Fan-out 50pF
Height 5.08mm
Length 20.8mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 10ns
Symmetry 45/55 %
Width 13.2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot