Qantek QX14T50B14.31818B50TT Crystal oscillator DIP 14HCMOS 14.31818 MHz

MPN
QX14T50B14.31818B50TT
Brand
Qantek
EAN-13
2050001861511
Order Code
19-6290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.56
10+ £2.37
100+ £2.21
500+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Qantek QX14T50B14.31818B50TT is a crystal oscillator designed for precision frequency control applications, featuring an HCMOS 14-pin Dual In-line Package (DIP) with a nominal frequency of 14.31818 MHz. It utilises a high-stability quartz crystal, providing reliable oscillation for circuits that require accurate timing signals, as dictated by its resonance frequency. This component is ideally suited for use in telecommunications equipment, consumer electronics, computing hardware, and other microprocessor-based applications where frequency precision and stability are paramount. The oscillator is designed to maintain performance across a range of environmental conditions, providing resilience and reliability in a variety of engineering applications.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 14.31818MHz
Frequency Stablity 50ppm
Package Type DIP 14
Content 1
Dimensions (L x W x H) 20.8 x 13.2 x 5.08 mm
Fall Time 10ns
Fan-out 50pF
Height 5.08mm
Length 20.8mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 10ns
Symmetry 45/55 %
Width 13.2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot