Qantek QX14T50B10.00000B50TT Crystal oscillator DIP 14 HCMOS 10.000 MHz

MPN
QX14T50B10.00000B50TT
Brand
Qantek
EAN-13
2050001861481
Order Code
19-6289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Qantek's QX14T50B10.00000B50TT is a crystal oscillator designed to provide precise timing solutions with a frequency of 10.000 MHz. Housed in a DIP 14 package, this HCMOS oscillator utilises a quartz resonator to deliver stable oscillation performance, essential for numerous electronic applications. The accurate resonance frequency aspect makes it suitable for use in communication systems, microcontroller clock sources, and other timing-critical systems. Its reliability and precision are particularly advantageous in systems requiring consistent frequency control, ensuring optimal performance in both commercial and industrial contexts.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 10.000MHz
Frequency Stablity 50ppm
Package Type DIP 14
Content 1
Dimensions (L x W x H) 20.8 x 13.2 x 5.08 mm
Fall Time 10ns
Fan-out 50pF
Height 5.08mm
Length 20.8mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 10ns
Symmetry 45/55 %
Width 13.2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot