Qantek QCP916.0000F18B35R Crystal oscillator SMD 16MHz 18pF 12.5x4.6x3.7mm

MPN
QCP916.0000F18B35R
Brand
Qantek
EAN-13
2050001861061
Order Code
19-6287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

Qanteks QCP916.0000F18B35R crystal oscillator is engineered to provide precise frequency control at 16 MHz, housed in a compact SMD package with dimensions of 12.5 x 4.6 x 3.7 mm. It operates with an 18 pF load capacitance, making it suitable for applications requiring stable frequency generation and timing accuracy. Utilising a quartz crystal, this oscillator is designed for incorporation into frequency synthesisers, communications equipment, and various timing applications where reliable frequency precision is essential. The products robust construction ensures dependable performance in environments demanding minimal phase noise and jitter, fitting well within modern engineering demands for both consumer and industrial devices. As part of Qantek’s product line, the QCP916.0000F18B35R offers engineers a dependable solution for integrating oscillation functionalities in their designs.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 16.0000MHz
Package Type SMD 4
Capacitance 18pF
Content 1
Dimensions (L x W x H) 12.5 x 4.6 x 3.7 mm
Height 3.7mm
Length 12.5mm
Maximum Operating Temperature +85°C
Operating temperature (min.) -40°C
Width 4.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot