Behringer Q502USB Xenyx Small Format Mixer
Got a solo gig at the local coffee shop, or just need to make a quick public announcement? Simple sound calls for the simply excellent Xenyx Q502USB, the 5 input, 2 bus mixer with everything you need for incredible sound.
Thanks to onboard phantom power, Q502USB's Xenyx mic preamp can handle dynamic, as well as a studio-grade condenser mic. Elegant in its simplicity, the British-style, 2 band EQ provides warm and musical tone correction.
The Q502USB also sports RCA CD/Tape I/O, handy for playing break music or for recording your set.
- Premium ultra-low noise, high headroom analog mixer
- State-of-the-art, phantom powered Xenyx Mic Preamp comparable to stand-alone boutique preamps
- Studio-grade compressor with super-easy 'one-knob' functionality and control LED for professional vocal and instrumental sound
- Built-in stereo USB/Audio Interface to connect directly to your computer.
- Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins downloadable at Behringer.com
- Neo-classic 'British' 2 band EQ for warm and musical sound
- Main mix, 2 Track plus separate headphone outputs
- 2 Track inputs assignable to headphone output or main mix outputs
- High-quality components and exceptionally rugged construction ensure long life
- Conceived and designed by Behringer Germany
No. of Buses |
2 |
No. of Inputs |
5 |
Type |
Small format mixer |