Q-Max QMA-SQ1IN Square Sheet Metal Punch 1in

MPN
QMA-SQ1IN
Brand
Q-Max
Order Code
96-8396
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A quick and easy way to cut clean square holes in sheet metal up to 16 gauge.

The special design allows an even load during cutting and produces a burr free hole that needs no extra finishing.

Heat treated cutting edges with black anti-corrosive surface finish to prevent rusting.

All punches boxed singly without key, which should be ordered separately.

Size.1in. Square.
Key Type. B Key Operated. 5/16in AF


Type Punch

Reviews

Be the first to submit a review

Trustpilot