Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Tektronix PWS2326 32V/6A Bench Power Supply

Tektronix PWS2326 32V/6A Bench Power Supply

Order Code:  

63-0878

 
Brand: Tektronix  MPN: PWS2326:A1:L3 
 Report an error

Discontinued

The Tektronix PWS2326 is a DC Bench Power Supply that has wide current and voltage ranges. With a 10mA and 10mV resolution, the PWS2326 satisfies a wide variety of applications. The low noise linear regulation and 0.05% voltage accuracy provides the clean, accurate power you need at a price you can afford.

The numeric keypad makes it easy to specify a precise current limit before you start your test. You can also specify a maximum output voltage, which will prevent accidental voltage settings above the specified maximum. A user definable password allows you to lock the front panel to prevent unwanted adjustments during critical tests.

The PWS2326 has a bright vacuum fluorescent display with large digits, and provides excellent readability at a distance, at an angle, or under dim lighting conditions. You can save your instrument settings in one of the 20 internal memory locations by simply pressing the Save button. Each time you want to recall that setting, just push the Recall button and choose the desired preset.


  • Linear regulation
  • Up to 32V output voltage
  • 0.05% Basic voltage accuracy
  • 0.2% Basic current accuracy
  • 10mV/10mA Programming resolution
  • Less than 3mVp-p ripple and noise
  • Bright display
  • 20 User defined setup memories
  • Direct parameter entry using numeric keypad
  • Vary voltage or current in user selectable steps
  • Supplied with a voltage rating of 32V
  • Supplied with a current rating of 6A
  • Manufacturer's part: Tektronix PWS2326

Reviews


Be the first to submit a review