Push-pull Switch 2a 250v Ac

Push-pull Switch 2a 250v Ac

Order Code:

78-1710

Brand: Bulgin MPN: SMO446/2/INS/RED

Discontinued


Push-Pull Switch, Round Actuator, DPCO Contact, On-Off Operation, 2A Contact Current, 250Vac Contact Voltage, Copper Alloy Contact, Silver Plated, Illuminated, -20°C to +70°C Operating Temperature, Solder Lug Terminal, 12mm Panel, 22.2mm Actuator, 39.7mm Long, 12.9mm Wide, 54.5mm High, A Double Pole Change Over Switch with Push-Pull Actuation, Fixing is by Means of Red Plastic Threaded Collar and Metal Lock-nut, Actuator Screws Off and on to Allow Fitting Through Panel Hole, Ideal for Mains Power Applications, Bulgin SMO44 Series
  • Ideal for mains power applications
  • Rated at 2A, 250V AC
  • Fixing is by means of red plastic threaded collar and metal lock-nut
  • Actuator screws off and on to allow fitting through panel hole
  • Actuator diameter 22mm
Contact Configuration DPCO

Trustpilot