Puro PUIPC1763BOOKC8BLK Puro Case iPhone 17 Case Black Material Mobile

MPN
PUIPC1763BOOKC8BLK
Brand
Puro
EAN-13
8018417525469
Order Code
19-6246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.33 £20.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Puro PUIPC1763BOOKC8BLK is a robust and meticulously designed mobile phone case tailored for the Apple iPhone 17. Fabricated from durable black material, this case offers reliable protection by minimising physical damage to the device from everyday accidental impacts and scratches. Its precise engineering ensures easy access to all ports and buttons without obstructing functionality, maintaining the phone's aesthetic while enhancing its durability. Typically employed in both consumer and professional environments, this case is ideal for users seeking to safeguard their mobile devices in dynamic settings without compromising the device's performance characteristics. The Puro case effectively serves as an essential accessory for prolonging the lifespan of the iPhone 17 through comprehensive physical coverage and protection.
Compatible With Apple iPhone 17
Colour Black
Type Case

Reviews

Be the first to submit a review

Trustpilot