PUMA 632240-47 Amsterdam safety boots S3 Black TPU sole EVA damping

MPN
632240-47
Brand
PUMA
EAN-13
4051428040235
Order Code
10-3314
Country of Origin
China

Discontinued


Puma Amsterdam Mid 632240-47 safety work boots in black and yellow offer robust protection with an S3 rating. These work boots are ideal for demanding workplace environments, providing essential safety features. Suitable for industrial settings, they ensure durability and protection for day-to-day tasks.
Type Safety work boots
Lacing Type Shoe laces
Material Nubuck
Protective cap Aluminium
Safety class S3
Shoe Width 11
Size EU 47
Sole Material TPU

Trustpilot