PULS XT40.361 DIMENSION Rail Mount PSU 36V 26.6A 960W 1 Output

Order Code:

10-3257

Brand: PULS MPN: XT40.361 EAN-13: 0875404001089
Qty Unit Price (Inc VAT)
1+ £444.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The PULS XT40.361 is a rail-mounted power supply unit providing 36 V and 26.6 A, with a total power output of 960 W, ideal for industrial applications. This DIN rail PSU is robustly designed for reliable operation in various industrial environments. It is commonly used in power distribution systems and automation equipment.
Type Rail mounted PSU (DIN)
Output Voltage 36V
Output Current 26.6A
Number of Outputs 1
Power Rating 960W
Connection Screw terminal
Dim (L x W x H) 159 x 96 x 124 mm
Efficiency 95.5%
Height 124mm
Input Voltage AC 400V (± 15%)
Input voltage (max.) 475V
Length 159mm
Max. operating temperature (derating) +60°C
Max. output current 26.6A
Max. temperature +70°C
Min. input voltage 300V
Min. temperature -25°C
MTBF 529.000h
Nominal Input Voltage 400 V/3AC
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Output type (power supply units) Fixed voltage
Phases 3
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot