PULS XT40.242 Rail Mounted PSU 24.1V 40A 960W 1 Output DIN Rail

Order Code:

10-3255

Brand: PULS MPN: XT40.242 EAN-13: 0875404000907
Qty Unit Price (Inc VAT)
1+ £404.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The PULS XT40.242 is a rail-mounted power supply unit with a single output of 24.1 V and a capacity of 40 A, delivering up to 960 W of power. Designed for industrial applications, it is ideal for ensuring reliable power in automation systems and control panels. This durable unit provides efficient energy distribution on a DIN rail, making it suitable for use in various industrial settings.
Type Rail mounted PSU (DIN)
Output Voltage 24.1V
Output Current 40A
Number of Outputs 1
Power Rating 960W
Connection Screw terminal
Dim (L x W x H) 159 x 96 x 124 mm
Efficiency 95.5%
Height 124mm
Input Voltage AC 480V (± 15%)
Input voltage (max.) 565V
Length 159mm
Max. operating temperature (derating) +60°C
Max. output current 40A
Max. temperature +70°C
Min. input voltage 360V
Min. temperature -25°C
MTBF 529.000h
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Output type (power supply units) Fixed voltage
Phases 3
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot