Christmas Opening Hours and Delivery Dates here

PULS SLR10.100 DIN Rail Redundant Power Supply 24V DC 10A 240W 1-Phase

Order Code:

59-2683

Brand: PULS MPN: SLR10.100

Discontinued


This power supply from PULS can be connected in parallel without additional components.
Features include: single-phase input, DC-OK-signal contact, N+1-redundant, slip and vibration resistant DIN rail attachment. Supplied in robust metal casing.


  • Integrated decoupling diode
  • Passive current sharing for parallel operation
  • DC-OK Signal Contact
  • Dimensions 120 x 124 x 102mm
  • Output: 24V DC 2.5A 240W
  • Manufacturer's part SLR10.100

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 2.5
Number of Outputs 2

Trustpilot