Christmas Opening Hours and Delivery Dates here

PULS PISA11.206212 Dimension 4-Output DIN Rail Protection Module 24V DC 20A

Order Code:

59-2825

Brand: PULS MPN: PISA11.206212

Discontinued


This protection module from PULS fulfills two basic functions. First it distributes the current of a large power source to four lower current output channels and therefore allows for smaller wires to be used. The second function is to permit only so much current on the outputs that the input voltage of this unit (which corresponds to the output voltage of the power supply) does not fall below 21V. This ensures a safe and an uninterrupted supply voltage for sensitive equipments, such as PLCs, controls or sensors, when they are connected directly to the same power supply as the PISA module. Less critical loads that are not affected to short voltage interruptions, or could even be the cause of a fault on the 24V power supply, are connected to one of the four current controlled output channels of the PISA module.


  • Single 24V DC input with 4 current controlled outputs (2 x 6A, 2 x 12A)
  • Each output with on/off function
  • Ensures sufficient supply voltage for critical loads even in the event of a fault
  • Protects thin cables against overload
  • Hassle-free turn-on of loads with large input capacitors
  • NEC Class 2 compliant (1A and 2A models)
  • -25 to +70°C operating temperature range
  • Compact 45mm width design
  • Remote monitoring and control functions
  • 3-year Manufacturer's warranty
  • Manufacturer's part PISA11.206212
Output Voltage 24V
Output Current 20

Trustpilot