Pull Vertical - Polished Brass Effect 50 x 200mm

Scan Brand: Scan

Scan self-adhesive sign with black text/graphic. Printed using UV resistant inks.

Available in a polished brass or polished chrome effect.

Please note polished chrome effect signs are not recommended for exterior use.

Size: 50 x 200mm.

Polished brass effect self-adhesive sign with black text/graphic. Printed using UV resistant inks.

Size: 50 x 200mm.

Description Image Product Buy Pricing (Ex VAT) Type
Scan 6034 Pull Vertical - Polished Brass Effect 50 x 200mm
Scan 6034 Pull Vertical - Polished Brass Effect 50 x 200mm
Standard range
Order code: 97-1173
MPN: 6034

Despatched same day - 2 in stockContact us for additional stock
1+ £0.400
Price per unit Ex VAT
Sign
Scan 6034C Pull Vertical - Polished Chrome Effect 50 x 200mm
Scan 6034C Pull Vertical - Polished Chrome Effect 50 x 200mm
Standard range
Order code: 97-1174
MPN: 6034C

Despatched within 4 working days - 15 in stock
1+ £4.70
Price per unit Ex VAT
Sign

Trustpilot