Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Omeg Pull Cord Switch & Accessories

<p>A pull on/off single pole switch that has a 300mm cord for switch actuation, making it ideal for a wide range of applications including fans and shaver/vanity units. Available in white or red.</p>
  • Rear face cable entry
  • Clamping screw on long side of switch body
  • M10 threaded mounting bush
Note: This switch requires either a 9 or 12mm fixing ring and a tubular bead (not supplied). These are available as 78-1666 or 78-1667.
Contact rating1A 250V AC
0.5A 250V DC
Insulation resistance50,000MΩ
Proof voltage2kV min.
Contact gap1mm
Switch life10,000 operations min. @ rated load
Operating temperature–25°C to +70°C
Body dimensions22 x 12.3 x 20.2mm


21 November 2011 Question by: michael | Product code: 78-1665
Q. How long is the cord on this pull switch ? Thanks
A. The length of cord on this pull switch is 30cm