PTR Hartmann H 1010 C Series 1010 Precision Test Tip Sleeve, Crimp/Solder

MPN
H 1010 C
Brand
PTR
EAN-13
2050000242854
Order Code
12-8087
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.437
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

PTR Hartmann's H 1010 C precision test tip sleeve features a reliable crimp design for seamless connectivity. Known for its sturdy components and special connectors, it is ideal for electronic test applications. Frequently used in test pins and probe contacts, it ensures accurate and efficient testing processes.
Nominal Current 2A
Type Precision test tip sleeve
CS 1.91mm
Pin Length 17mm
Pin Ø 1mm
Pitch of spring 3mm
Refining Gold
Resistance ≤20mΩ
Spring force 0.8N

Reviews

Be the first to submit a review

Trustpilot