PTR Hartmann 51700050021F AK(Z)1700 Socket Housing 5 Pins 3.81mm Spacing

MPN
51700050021F
Brand
PTR
EAN-13
2050001582966
Order Code
06-2891
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

PTR Hartmann manufactures this socket housing cable with the model number AKZ1700/5-3.81-GRÜN. It features a total of 5 pins with a contact spacing of 3.81 mm. This component is typically used in electrical and electronic applications requiring reliable cable connections.
Type Socket housing cable
Number of Positions 5
Pitch 3.81mm
Number of Rows 5
AWG (min.) 28
AWG max. 16
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 1.50mm²
Dimensions (L x W x H) 10.40 x 19.10 x 19.05 mm
Height 19.05mm
Industrial packaging No
Length 10.40mm
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Nominal Current 8A
Nominal Voltage 300V
Series AK(Z)1700
Stripping length (max.) 7.00mm
Width 19.10mm

Reviews

Be the first to submit a review

Trustpilot