PTR Hartmann 51700030001F Hartmann Socket Housing 3 Pins 3.50mm Spacing

MPN
51700030001F
Brand
PTR
EAN-13
2050001582850
Order Code
06-2889
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.615
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

PTR Hartmann manufactures the AK1700/3-3.5-GRÜN socket housing cable, featuring three pins with a contact spacing of 3.50 mm. It is suitable for secure cable connections in electrical and electronic applications. The product is often used in industrial and automation systems.
Type Socket housing cable
Number of Positions 3
Pitch 3.5mm
Number of Rows 3
AWG (min.) 28
AWG max. 16
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 1.50mm²
Dimensions (L x W x H) 10.40 x 19.10 x 10.50 mm
Height 10.50mm
Industrial packaging No
Length 10.40mm
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Nominal Current 8A
Nominal Voltage 300V
Series AK(Z)1700
Stripping length (max.) 7.00mm
Width 19.10mm

Reviews

Be the first to submit a review

Trustpilot