PTR Hartmann 51700020001F Socket 2 Pins 3.5mm Spacing Housing Cable AK(Z)1700

MPN
51700020001F
Brand
PTR
EAN-13
2050001582843
Order Code
06-2888
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.482
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

PTR Hartmann manufactures the socket housing cable AK1700, featuring two pins with a contact spacing of 3.50 mm. This product is often used in electronic connections where compact and reliable interconnect solutions are needed. Its typical applications include use in control systems and electrical wiring setups.
Type Socket housing cable
Number of Positions 2
Pitch 3.5mm
Number of Rows 2
AWG (min.) 28
AWG max. 16
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 1.50mm²
Dimensions (L x W x H) 7.00 x 19.10 x 10.40 mm
Height 10.40mm
Industrial packaging No
Length 7.00mm
Maximum Temperature +105°C
Min. cross section 0.14mm²
Min. temperature -30°C
Nominal Current 8A
Nominal Voltage 300V
Series AK(Z)1700
Stripping length (max.) 7.00mm
Width 19.10mm

Reviews

Be the first to submit a review

Trustpilot