PTR Hartmann 51100120001D AK(Z)1100 Socket Housing 12 Pins 5.08 mm Spacing

MPN
51100120001D
Brand
PTR
EAN-13
2050001583635
Order Code
06-2865
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

PTR Hartmann's socket housing cable, model AK(Z)1100, features 12 pins with a contact spacing of 5.08 mm. This component is designed for secure electrical connections in applications where precision and reliability are required, such as in industrial and automotive systems. It is suitable for single-use configurations and ensures dependable performance.
Type Socket housing cable
Number of Positions 12
Pitch 5.08mm
Number of Rows 12
AWG (min.) 22
AWG max. 10
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 12.50 x 60.96 x 26.50 mm
Height 26.50mm
Industrial packaging No
Length 12.50mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 15A
Nominal Voltage 300V
Series AK(Z)1100
Stripping length (max.) 7.00mm
Width 60.96mm

Reviews

Be the first to submit a review

Trustpilot