PTR Hartmann 51100100021D Socket Housing 10 Pins 5 mm Spacing 1pc

MPN
51100100021D
Brand
PTR
EAN-13
2050001583536
Order Code
06-2864
Country of Origin
Tunisia
View Full Product Range (11)

Discontinued


PTR Hartmann manufactures the socket housing cable AK1100/10-5.0-GRÜN, featuring 10 pins and 5 mm contact spacing. It is ideal for secure and organised electrical connections in various applications. The component is typically used in electronic circuits where reliable connectivity is crucial.
Type Socket housing cable
Number of Positions 10
Pitch 5mm
Number of Rows 10
AWG (min.) 22
AWG max. 10
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 12.50 x 50.00 x 26.50 mm
Height 26.50mm
Industrial packaging No
Length 12.50mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 15A
Nominal Voltage 300V
Series AK(Z)1100
Stripping length (max.) 7.00mm
Width 50.00mm

Trustpilot