PTR Hartmann 51100100001D AK1100 Socket Housing 10 Pins 5.08mm Spacing 1pc

Image Representative of Range

PTR Hartmann 51100100001D AK1100 Socket Housing 10 Pins 5.08mm Spacing 1pc

MPN
51100100001D
Brand
PTR
EAN-13
2050001583628
Order Code
06-2863
Country of Origin
Tunisia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The PTR Hartmann Socket Housing Cable, model AK(Z)1100, features 10 pins with a contact spacing of 5.08 mm, and is identified by part number 51100100001D. This component, suitable for applications requiring reliable electrical connections, is typically used in electronics and electrical systems where precise pin configuration is essential. The manufacturer, PTR Hartmann, ensures high-quality standards in producing these socket housings.
Type Socket housing cable
Number of Positions 10
Pitch 5.08mm
Number of Rows 10
AWG (min.) 22
AWG max. 10
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 12.50 x 50.80 x 26.50 mm
Height 26.50mm
Industrial packaging No
Length 12.50mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 15A
Nominal Voltage 300V
Series AK(Z)1100
Stripping length (max.) 7.00mm
Width 50.80mm

Reviews

Be the first to submit a review

Trustpilot