PTR Hartmann 51100080001D Hartmann Socket 8 Pins 5.08mm Housing Cable AK(Z)1100

MPN
51100080001D
Brand
PTR
EAN-13
2050001583611
Order Code
06-2862
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.51
10+ £2.32
100+ £2.16
500+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

PTR Hartmann manufactures the socket housing cable AK(Z)1100 with a total of 8 pins and a contact spacing of 5.08 mm. This component, identified by part number 51100080001D, is typically used for secure electrical connections in various electronic devices. It is suitable for applications requiring reliable pin contact spacing and durable housing.
Type Socket housing cable
Number of Positions 8
Pitch 5.08mm
Number of Rows 8
AWG (min.) 22
AWG max. 10
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 12.50 x 40.64 x 26.50 mm
Height 26.50mm
Industrial packaging No
Length 12.50mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 15A
Nominal Voltage 300V
Series AK(Z)1100
Stripping length (max.) 7.00mm
Width 40.64mm

Reviews

Be the first to submit a review

Trustpilot