PTR Hartmann 51100060001E AK(Z)1100 Socket Housing 6 Pins 5.08mm Spacing

MPN
51100060001E
Brand
PTR
EAN-13
2050001583598
Order Code
06-2861
Country of Origin
Tunisia

Discontinued


The PTR Hartmann socket housing cable, model AK(Z)1100, features six pins with a contact spacing of 5.08 mm. It is typically used for secure and reliable electrical connections in various industrial and electronic applications. This specific product, identified by part number 51100060001E, is suitable for ensuring organised and efficient cable management.
Type Socket housing cable
Number of Positions 6
Pitch 5.08mm
Number of Rows 6
AWG (min.) 22
AWG max. 10
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 12.50 x 30.48 x 26.50 mm
Height 26.50mm
Industrial packaging No
Length 12.50mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 15A
Nominal Voltage 300V
Series AK(Z)1100
Stripping length (max.) 7.00mm
Width 30.48mm

Trustpilot