PTR Hartmann 51100050021E AK(Z)1100 Socket Housing Cable 5 Pins 5mm Spacing

MPN
51100050021E
Brand
PTR
EAN-13
2050001583499
Order Code
06-2860
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.994
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

PTR Hartmann produces the AK1100 socket housing cable, featuring 5 pins and a contact spacing of 5 mm. This versatile connector, identified as part number 51100050021E, is ideal for secure and efficient electrical connections. Common applications include electronic devices demanding reliable power and signal transmission.
Type Socket housing cable
Number of Positions 5
Pitch 5mm
Number of Rows 5
AWG (min.) 22
AWG max. 10
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 12.50 x 26.50 x 25.00 mm
Height 25.00mm
Industrial packaging No
Length 12.50mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 15A
Nominal Voltage 300V
Series AK(Z)1100
Stripping length (max.) 7.00mm
Width 26.50mm

Reviews

Be the first to submit a review

Trustpilot