PTR Hartmann 51100040001E AK(Z)1100 Socket Housing 4 Pins 5.08mm Spacing

MPN
51100040001E
Brand
PTR
EAN-13
2050001583574
Order Code
06-2859
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.787
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The PTR Hartmann socket housing cable features 4 pins with a contact spacing of 5.08 mm. It is suitable for electrical connections requiring secure and efficient interfacing. This product is typically used in electronic and industrial applications for reliable connectivity.
Type Socket housing cable
Number of Positions 4
Pitch 5.08mm
Number of Rows 4
AWG (min.) 22
AWG max. 10
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 12.50 x 26.50 x 20.32 mm
Height 20.32mm
Industrial packaging No
Length 12.50mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 15A
Nominal Voltage 300V
Series AK(Z)1100
Stripping length (max.) 7.00mm
Width 26.50mm

Reviews

Be the first to submit a review

Trustpilot