PTR Hartmann 51100030021F Hartmann Socket Housing 3 Pins 5mm Spacing 1pc

MPN
51100030021F
Brand
PTR
EAN-13
2050001583475
Order Code
06-2858
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.704
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 910 in stock

PTR Hartmann manufactures the socket housing cable AK1100 with 3 pins and a contact spacing of 5 mm. It is identified by part number 51100030021F and typically used in electrical and electronic connections for reliable performance. The product is suitable for applications that require secure and precise connections.
Type Socket housing cable
Number of Positions 3
Pitch 5mm
Number of Rows 3
AWG (min.) 22
AWG max. 10
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 12.50 x 26.50 x 15.00 mm
Height 15.00mm
Industrial packaging No
Length 12.50mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 15A
Nominal Voltage 300V
Series AK(Z)1100
Stripping length (max.) 7.00mm
Width 26.50mm

Reviews

Be the first to submit a review

Trustpilot