PTR Hartmann 51100030001F Socket Housing 3 Pins 5.08mm Spacing

MPN
51100030001F
Brand
PTR
EAN-13
2050001583567
Order Code
06-2857
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

PTR Hartmann's socket housing cable, model AKZ1100/3-5.08-GRÜN, features a total of three pins with a contact spacing of 5.08 mm. It is ideal for applications requiring reliable electrical connections in various electronic devices. The product is suitable for use in industrial and commercial settings due to its robust construction and precise design.
Type Socket housing cable
Number of Positions 3
Pitch 5.08mm
Number of Rows 3
AWG (min.) 22
AWG max. 10
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 12.50 x 26.50 x 15.24 mm
Height 15.24mm
Industrial packaging No
Length 12.50mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 15A
Nominal Voltage 300V
Series AK(Z)1100
Stripping length (max.) 7.00mm
Width 26.50mm

Reviews

Be the first to submit a review

Trustpilot