PTR Hartmann 51100020021F AK(Z)1100 Socket Housing 2 Pins 5 mm Spacing

MPN
51100020021F
Brand
PTR
EAN-13
2050001583468
Order Code
06-2856
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.463
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

PTR Hartmann manufactures the socket housing cable AK1100/2-5.0-GRÜN with two pins and a contact spacing of 5 mm. It is typically used in electrical and electronic applications for secure cable connections. The product is suitable for installations requiring reliable performance and durability.
Type Socket housing cable
Number of Positions 2
Pitch 5mm
Number of Rows 2
AWG (min.) 22
AWG max. 10
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 10.00 x 26.50 x 12.50 mm
Height 12.50mm
Industrial packaging No
Length 10.00mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 15A
Nominal Voltage 300V
Series AK(Z)1100
Stripping length (max.) 7.00mm
Width 26.50mm

Reviews

Be the first to submit a review

Trustpilot