PTR Hartmann 51100020001F AK(Z)1100 Socket Housing 2 Pins 5.08mm Spacing

MPN
51100020001F
Brand
PTR
EAN-13
2050001583550
Order Code
06-2855
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.463
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 757 in stock

The PTR Hartmann Socket housing cable, model AKZ1100, features two pins with a contact spacing of 5.08 mm. Manufactured by PTR Hartmann, it is ideal for creating secure electrical connections in various applications. Typically used in electronics and electrical installations, it ensures reliability and performance.
Type Socket housing cable
Number of Positions 2
Pitch 5.08mm
Number of Rows 2
AWG (min.) 22
AWG max. 10
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 10.16 x 26.50 x 12.50 mm
Height 12.50mm
Industrial packaging No
Length 10.16mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 15A
Nominal Voltage 300V
Series AK(Z)1100
Stripping length (max.) 7.00mm
Width 26.50mm

Reviews

Be the first to submit a review

Trustpilot