PTR Hartmann 5110/S-C-1.2NE-AU-2.3C Precision Test Tip with Spring Contact

MPN
5110/S-C-1.2NE-AU-2.3C
Brand
PTR
EAN-13
2050000241314
Order Code
12-8073
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The PTR Hartmann 5110/S-C-1.2NE-AU-2.3C is a precision test tip known for its spring-loaded probe and special connectors. This component features high-quality contacts and is suitable for precision testing applications. It is typically used in electronic testing and measurement setups.
Nominal Current 10A
Type Precision test tip
Contact Material Beryllium copper
CS 4.00mm
Misc Attribute 2 C
Pin Length 15.2mm
Pin Ø 3.5mm
Pitch of spring 3.5mm
Refining Gold
Resistance ≤10mΩ
Spring force 1.2N

Reviews

Be the first to submit a review

Trustpilot