PTR Hartmann 50950127028D AK(Z)950 Socket Housing 12 Pins 5.08mm Spacing

MPN
50950127028D
Brand
PTR
EAN-13
2050001583727
Order Code
06-2846
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

PTR Hartmann manufactures the socket housing cable AK(Z)950, which features a total of 12 pins with a contact spacing of 5.08 mm. This component is ideal for creating secure electrical connections in a variety of electronic devices and systems. It is often used in applications requiring reliable connectivity and durable housing.
Type Socket housing cable
Number of Positions 12
Pitch 5.08mm
Number of Rows 12
AWG (min.) 28
AWG max. 12
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 15.00 x 62.50 x 19.20 mm
Height 19.20mm
Industrial packaging No
Length 15.00mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Series AK(Z)950
Stripping length (max.) 7.00mm
Width 62.50mm

Reviews

Be the first to submit a review

Trustpilot