PTR Hartmann 50950107028D Socket Housing 10 Pins 5.08mm Spacing

MPN
50950107028D
Brand
PTR
EAN-13
2050001583710
Order Code
06-2844
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The PTR Hartmann AKZ950/10-5.08 is a socket housing suitable for connecting cables with its ten-pin configuration, ensuring reliable electrical connections. With a contact spacing of 5.08 mm, it is designed for precise and secure cable housing applications. Typically used in electronic and electrical installations, it offers durability and compatibility with various pin configurations.
Type Socket housing cable
Number of Positions 10
Pitch 5.08mm
Number of Rows 10
AWG (min.) 28
AWG max. 12
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 15.00 x 52.30 x 19.20 mm
Height 19.20mm
Industrial packaging No
Length 15.00mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Series AK(Z)950
Stripping length (max.) 7.00mm
Width 52.30mm

Reviews

Be the first to submit a review

Trustpilot