PTR Hartmann 50950087028D AK(Z)950 Socket Housing 8 Pins 5.08mm Spacing

MPN
50950087028D
Brand
PTR
EAN-13
2050001583703
Order Code
06-2843
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

The PTR Hartmann socket housing cable, model AKZ950/8-5.08, features 8 pins with a contact spacing of 5.08 mm. Designed for secure and reliable electrical connections, it is ideal for use in various electronic and industrial applications. This high-quality component ensures optimal performance and durability in complex circuitry setups.
Type Socket housing cable
Number of Positions 8
Pitch 5.08mm
Number of Rows 8
AWG (min.) 28
AWG max. 12
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 15.00 x 42.14 x 19.20 mm
Height 19.20mm
Industrial packaging No
Length 15.00mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Series AK(Z)950
Stripping length (max.) 7.00mm
Width 42.14mm

Reviews

Be the first to submit a review

Trustpilot