PTR Hartmann 50950077028E AK(Z)950 Socket Housing 7 Pins 5.08 mm Spacing

MPN
50950077028E
Brand
PTR
EAN-13
2050001583697
Order Code
06-2842
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The PTR Hartmann socket housing cable, model AKZ950/7-5.08, features seven pins with a contact spacing of 5.08 mm. It is typically utilised for reliable electrical connections in various industrial and electronic applications. This single-piece component ensures secure cable housing and efficient connectivity.
Type Socket housing cable
Number of Positions 7
Pitch 5.08mm
Number of Rows 7
AWG (min.) 28
AWG max. 12
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 15.00 x 37.06 x 19.20 mm
Height 19.20mm
Industrial packaging No
Length 15.00mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Series AK(Z)950
Stripping length (max.) 7.00mm
Width 37.06mm

Reviews

Be the first to submit a review

Trustpilot