PTR Hartmann 50950067028E AKZ950 Socket Housing 6 Pins 5.08mm Pitch

MPN
50950067028E
Brand
PTR
EAN-13
2050001583680
Order Code
06-2840
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

The PTR Hartmann socket housing cable AKZ950/6-5.08 features six pins with a contact spacing of 5.08 mm. Manufactured by PTR Hartmann, it is ideal for applications requiring precise electrical connections. This component is typically used in electronic and electrical setups for secure and reliable connections.
Type Socket housing cable
Number of Positions 6
Pitch 5.08mm
Number of Rows 6
AWG (min.) 28
AWG max. 12
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 15.00 x 31.98 x 19.20 mm
Height 19.20mm
Industrial packaging No
Length 15.00mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Series AK(Z)950
Stripping length (max.) 7.00mm
Width 31.98mm

Reviews

Be the first to submit a review

Trustpilot