PTR Hartmann 50950057028E Hartmann Socket Housing 5 Pins 5.08 mm Spacing

MPN
50950057028E
Brand
PTR
EAN-13
2050001583673
Order Code
06-2839
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

PTR Hartmann manufactures the AKZ950/5-5.08 socket housing cable with five pins and a contact spacing of 5.08 mm. This component is ideal for cable connectivity applications requiring reliable electrical connections. It is commonly used in electronic devices and industrial equipment.
Type Socket housing cable
Number of Positions 5
Pitch 5.08mm
Number of Rows 5
AWG (min.) 28
AWG max. 12
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 15.00 x 26.90 x 19.20 mm
Height 19.20mm
Industrial packaging No
Length 15.00mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Series AK(Z)950
Stripping length (max.) 7.00mm
Width 26.90mm

Reviews

Be the first to submit a review

Trustpilot