PTR Hartmann 50950047028F AK(Z)950 Socket Housing 4 Pins 5.08mm Spacing

MPN
50950047028F
Brand
PTR
EAN-13
2050001583666
Order Code
06-2836
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,356 in stock

PTR Hartmann manufactures the AKZ950/4-5.08 socket housing cable, featuring a total of four pins with a contact spacing of 5.08 mm. This component, identified by part number 50950047028F, is suitable for securely housing and connecting electrical cables. It is typically used in electronic and electrical applications requiring reliable connections and signal transmission.
Type Socket housing cable
Number of Positions 4
Pitch 5.08mm
Number of Rows 4
AWG (min.) 28
AWG max. 12
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 15.00 x 21.82 x 19.20 mm
Height 19.20mm
Industrial packaging No
Length 15.00mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Series AK(Z)950
Stripping length (max.) 7.00mm
Width 21.82mm

Reviews

Be the first to submit a review

Trustpilot