PTR Hartmann 50950037028F AK(Z)950 Socket Housing 3 Pins 5.08mm Spacing

MPN
50950037028F
Brand
PTR
EAN-13
2050001583659
Order Code
06-2833
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.844
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

PTR Hartmann manufactures the socket housing cable AKZ950/3-5.08, featuring three pins with a 5.08 mm contact spacing. This product is ideal for secure cable connections in electronic and electrical applications. Its precise design ensures reliable performance and easy installation.
Type Socket housing cable
Number of Positions 3
Pitch 5.08mm
Number of Rows 3
AWG (min.) 28
AWG max. 12
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 15.00 x 19.20 x 16.74 mm
Height 16.74mm
Industrial packaging No
Length 15.00mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Series AK(Z)950
Stripping length (max.) 7.00mm
Width 19.20mm

Reviews

Be the first to submit a review

Trustpilot