PTR Hartmann 50950027028F AK(Z)950 Socket Housing 2 Pins 5.08 mm Spacing

MPN
50950027028F
Brand
PTR
EAN-13
2050001583642
Order Code
06-2831
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.564
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 466 in stock

PTR Hartmann manufactures the AKZ950/2-5.08 socket housing cable, featuring two pins with a 5.08 mm contact spacing. The part number 50950027028F identifies this component, known for its precision and reliability. It is typically used in electronic assemblies requiring secure and durable cable connection solutions.
Type Socket housing cable
Number of Positions 2
Pitch 5.08mm
Number of Rows 2
AWG (min.) 28
AWG max. 12
Case Material PA 6.6
Colour Green
Contact Plating Tin plated
Cross Section 4.00mm²
Dimensions (L x W x H) 11.66 x 19.20 x 15.00 mm
Height 15.00mm
Industrial packaging No
Length 11.66mm
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Series AK(Z)950
Stripping length (max.) 7.00mm
Width 19.20mm

Reviews

Be the first to submit a review

Trustpilot