PTR Hartmann 2021-Q-1.5N-NI-1.3 Precision Test Tip for Circuit Boards

MPN
2021-Q-1.5N-NI-1.3
Brand
PTR
EAN-13
2050000242465
Order Code
12-8061
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

The PTR Hartmann 2021-Q-1.5N-NI-1.3 precision test tip is known for its high-precision and spring-loaded probe design, making it ideal for accurate testing. Manufactured by PTR Hartmann, this component is used extensively in testing and measurement applications where precision is paramount. Its robust construction ensures reliable connectivity in specialised connectors and test pins.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 Q
Pin Length 32.3mm
Pin Ø 1.65mm
Pitch of spring 5.3mm
Refining Nickel
Resistance ≤25mΩ
Spring force 1.5N

Reviews

Be the first to submit a review

Trustpilot