PTR Hartmann 2021-H-1.5N-RH-1.8 Precision Test Tip Spring Contact Pin

MPN
2021-H-1.5N-RH-1.8
Brand
PTR
EAN-13
2050000242380
Order Code
12-8060
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The PTR Hartmann 2021-H-1.5N-RH-1.8 precision test tip is a specialised component used for electronic testing with spring-loaded probes for reliable connectivity. This test tip from PTR Hartmann is notable for its precise construction, making it ideal for applications requiring accurate measurement and contact. Typically used in electronics and circuit board testing, its design ensures consistent performance in various testing environments.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 H
Pin Length 32.3mm
Pin Ø 1.65mm
Pitch of spring 5.3mm
Refining Rhodium
Resistance ≤25mΩ
Spring force 1.5N

Reviews

Be the first to submit a review

Trustpilot