PTR Hartmann 2021-D-1.5N-AU-0.8 Precision Test Tip Double Guided Spring Contact

PTR Hartmann 2021-D-1.5N-AU-0.8 Precision Test Tip Double Guided Spring Contact

MPN
2021-D-1.5N-AU-0.8
Brand
PTR
EAN-13
2050000242113
Order Code
12-8059
Country of Origin
Germany

Discontinued


The PTR Hartmann 2021-D-1.5N-AU-0.8 precision test tip is a high-quality component commonly used in electrical testing applications. It features a spring-loaded probe design, offering reliable contact and connectivity. This test tip is ideal for use in precision testing environments, ensuring accurate and consistent measurements.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 D
Pin Length 32.3mm
Pin Ø 1.65mm
Pitch of spring 5.3mm
Refining Gold
Resistance ≤25mΩ
Spring force 1.5N

Trustpilot